



UUD1H270MCL1GS | |
|---|---|
DigiKey Part Number | 493-2301-2-ND - Tape & Reel (TR) 493-2301-1-ND - Cut Tape (CT) 493-2301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H270MCL1GS |
Description | CAP ALUM 27UF 20% 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 27 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H270MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 92.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22400 € | 11,20 € |
| 100 | 0,19990 € | 19,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,14312 € | 128,81 € |
| 1 800 | 0,12912 € | 232,42 € |
| 2 700 | 0,12806 € | 345,76 € |
| 4 500 | 0,12160 € | 547,20 € |
| 6 300 | 0,11780 € | 742,14 € |
| 9 000 | 0,11413 € | 1 027,17 € |
| 10 800 | 0,11239 € | 1 213,81 € |
| 21 600 | 0,10649 € | 2 300,18 € |
| 22 500 | 0,10617 € | 2 388,82 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

