100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUJ2A101MNJ6MS

DigiKey Part Number
UUJ2A101MNJ6MTR-ND - Tape & Reel (TR)
493-UUJ2A101MNJ6MSCT-ND - Cut Tape (CT)
493-UUJ2A101MNJ6MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUJ2A101MNJ6MS
Description
CAP ALUM 100UF 20% 100V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUJ2A101MNJ6MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
285 mA @ 120 Hz
Ripple Current @ High Frequency
427.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,12700 €11,27 €
500,87960 €43,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1250,77928 €97,41 €
2500,71808 €179,52 €
3750,68723 €257,71 €
6250,65277 €407,98 €
8750,63254 €553,47 €
1 2500,61297 €766,21 €
1 5000,60367 €905,51 €
3 0000,57218 €1 716,54 €
3 1250,57051 €1 782,84 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,08120 €