



UUL1V470MNL1GS | |
|---|---|
DigiKey Part Number | 493-9536-2-ND - Tape & Reel (TR) 493-9536-1-ND - Cut Tape (CT) 493-9536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1V470MNL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1V470MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 138 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59100 € | 5,91 € |
| 50 | 0,44900 € | 22,45 € |
| 100 | 0,40410 € | 40,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32700 € | 163,50 € |
| 1 000 | 0,30268 € | 302,68 € |
| 1 500 | 0,29041 € | 435,62 € |
| 2 500 | 0,27673 € | 691,82 € |
| 3 500 | 0,26868 € | 940,38 € |
| 5 000 | 0,26091 € | 1 304,55 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

