



UVR1J222MHD | |
|---|---|
DigiKey Part Number | 493-1130-ND |
Manufacturer | |
Manufacturer Product Number | UVR1J222MHD |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1J222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.645 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1J222MHD | Nichicon | 196 | 493-11027-ND | 2,69000 € | Parametric Equivalent |
| UVK1J222MHD | Nichicon | 699 | 493-12411-ND | 2,68000 € | Parametric Equivalent |
| EKMQ630ELL222MMP1S | Chemi-Con | 165 | 565-EKMQ630ELL222MMP1S-ND | 5,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,60600 € | 16,06 € |
| 50 | 1,27100 € | 63,55 € |
| 100 | 1,16510 € | 116,51 € |
| 500 | 0,98316 € | 491,58 € |
| 1 000 | 0,92592 € | 925,92 € |
| 2 500 | 0,86486 € | 2 162,15 € |
| 5 000 | 0,82769 € | 4 138,45 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |

