



UVY1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-12913-1-ND - Cut Tape (CT) 493-12913-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H101MPD1TA | Nichicon | 19 | 493-15876-1-ND | 0,42000 € | Direct |
| UPW1H101MPD1TD | Nichicon | 756 | 493-11615-1-ND | 0,38000 € | Direct |
| UVZ1H101MPD1TA | Nichicon | 6 201 | 493-UVZ1H101MPD1TACT-ND | 0,34000 € | Direct |
| UKA1H101MPD1TD | Nichicon | 6 709 | 493-4655-1-ND | 0,82000 € | Parametric Equivalent |
| UKT1H101MPD1TA | Nichicon | 627 | 493-UKT1H101MPD1TACT-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18600 € | 9,30 € |
| 100 | 0,16510 € | 16,51 € |
| 500 | 0,12872 € | 64,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11682 € | 116,82 € |
| 2 000 | 0,10732 € | 214,64 € |
| 3 000 | 0,10251 € | 307,53 € |
| 5 000 | 0,09716 € | 485,80 € |
| 7 000 | 0,09402 € | 658,14 € |
| 10 000 | 0,09098 € | 909,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

