Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ1J470MED | |
|---|---|
DigiKey Part Number | 493-1354-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1J470MED |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1J470MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J470MPD | Nichicon | 3 809 | 493-15655-ND | 0,42000 € | Similar |
| UPM1J470MPD | Nichicon | 2 538 | UPM1J470MPD-ND | 0,48000 € | Similar |
| UPS1J470MPD | Nichicon | 2 684 | UPS1J470MPD-ND | 0,40000 € | Similar |
| UPW1J470MPD | Nichicon | 2 285 | 493-1934-ND | 0,36000 € | Similar |
| ECA-1JHG470B | Panasonic Industry | 3 583 | 10-ECA-1JHG470BCT-ND | 0,37000 € | Similar |











