



UWD1H270MCL1GS | |
|---|---|
DigiKey Part Number | 493-9678-2-ND - Tape & Reel (TR) 493-9678-1-ND - Cut Tape (CT) 493-9678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H270MCL1GS |
Description | CAP ALUM 27UF 20% 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 27 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H270MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 92.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,20750 € | 20,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,15162 € | 136,46 € |
| 1 800 | 0,13976 € | 251,57 € |
| 2 700 | 0,13377 € | 361,18 € |
| 4 500 | 0,12709 € | 571,91 € |
| 6 300 | 0,12316 € | 775,91 € |
| 9 000 | 0,11936 € | 1 074,24 € |
| 10 800 | 0,11756 € | 1 269,65 € |
| 21 600 | 0,11145 € | 2 407,32 € |
| 22 500 | 0,11113 € | 2 500,43 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

