



UZT1HR22MCL1GB | |
|---|---|
DigiKey Part Number | 493-10176-2-ND - Tape & Reel (TR) 493-10176-1-ND - Cut Tape (CT) 493-10176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1HR22MCL1GB |
Description | CAP ALUM 0.22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 0.22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1HR22MCL1GB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.3 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,32580 € | 16,29 € |
| 100 | 0,29180 € | 29,18 € |
| 500 | 0,23292 € | 116,46 € |
| 1 000 | 0,21437 € | 214,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19896 € | 397,92 € |
| 4 000 | 0,18614 € | 744,56 € |
| 6 000 | 0,17967 € | 1 078,02 € |
| 10 000 | 0,17247 € | 1 724,70 € |
| 14 000 | 0,16823 € | 2 355,22 € |
| 20 000 | 0,16414 € | 3 282,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

