FT-63ETH301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,58730 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,58730 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,58730 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,58730 €
Datasheet
300 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-63ETH301

DigiKey Part Number
563-FT-63ETH301TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FT-63ETH301
Description
TRIMMER 300 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
300 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,49243 €492,43 €
Manufacturers Standard Package
Unit Price without VAT:0,49243 €
Unit Price with VAT:0,59584 €