
SLA215K-5 | |
|---|---|
DigiKey Part Number | 563-SLA215K-5-ND |
Manufacturer | |
Manufacturer Product Number | SLA215K-5 |
Description | SWITCH ROCKER DPST 15A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | Dot | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 24.00mm x 15.40mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CSA, ENEC, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |

