200 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-3TW201

DigiKey Part Number
SM-3TW201TR-ND - Tape & Reel (TR)
SM-3TW201CT-ND - Cut Tape (CT)
SM-3TW201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM-3TW201
Description
TRIMMER 200OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-3TW201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,53700 €25,37 €
252,35680 €58,92 €
502,22800 €111,40 €
1002,10600 €210,60 €
2501,95408 €488,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,84612 €923,06 €
1 0001,74388 €1 743,88 €
1 5001,68662 €2 529,93 €
2 5001,61709 €4 042,72 €
3 5001,57281 €5 504,84 €
5 0001,52719 €7 635,95 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,69050 €