
SM-3TW201 | |
|---|---|
DigiKey Part Number | SM-3TW201TR-ND - Tape & Reel (TR) SM-3TW201CT-ND - Cut Tape (CT) SM-3TW201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-3TW201 |
Description | TRIMMER 200OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,53700 € | 25,37 € |
| 25 | 2,35680 € | 58,92 € |
| 50 | 2,22800 € | 111,40 € |
| 100 | 2,10600 € | 210,60 € |
| 250 | 1,95408 € | 488,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,84612 € | 923,06 € |
| 1 000 | 1,74388 € | 1 743,88 € |
| 1 500 | 1,68662 € | 2 529,93 € |
| 2 500 | 1,61709 € | 4 042,72 € |
| 3 500 | 1,57281 € | 5 504,84 € |
| 5 000 | 1,52719 € | 7 635,95 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,69050 € |

