


NJW4170U2-B-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW4170U2-B-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJW4170U2-B-TE1 |
Description | IC REG BUCK ADJ 2.4A SOT89-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.4A SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,66813 € | 668,13 € |
| 2 000 | 0,64934 € | 1 298,68 € |
| 3 000 | 0,63993 € | 1 919,79 € |
| 5 000 | 0,62950 € | 3 147,50 € |
| 7 000 | 0,62341 € | 4 363,87 € |
| 10 000 | 0,61756 € | 6 175,60 € |
| Unit Price without VAT: | 0,66813 € |
|---|---|
| Unit Price with VAT: | 0,80844 € |

