
NJM3772D2 | |
|---|---|
DigiKey Part Number | 2129-NJM3772D2-ND |
Manufacturer | |
Manufacturer Product Number | NJM3772D2 |
Description | IC MTRDRV BIPLR 4.75-5.25V 22DIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 22-DIP |
Datasheet | Datasheet |
EDA/CAD Models | NJM3772D2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 40V | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 22-DIP (0.400", 10.16mm) | |
Supplier Device Package | 22-DIP | |
Base Product Number |

