Supervisor Open Drain or Open Collector 1 Channel SON1612-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SON1612-6
SOT-563, SOT-666

R3112D101A-TR-FE

DigiKey Part Number
R3112D101A-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R3112D101A-TR-FE
Description
IC SUPERVISOR 1 CHAN SON1612-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SON1612-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SON1612-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,20725 €829,00 €
8 0000,20216 €1 617,28 €
12 0000,19961 €2 395,32 €
20 0000,19678 €3 935,60 €
28 0000,19513 €5 463,64 €
40 0000,19354 €7 741,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20725 €
Unit Price with VAT:0,25077 €