
R3118N091C-TR-FE | |
|---|---|
DigiKey Part Number | R3118N091C-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3118N091C-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 70ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28118 € | 843,54 € |
| 6 000 | 0,27415 € | 1 644,90 € |
| 9 000 | 0,27063 € | 2 435,67 € |
| 15 000 | 0,26673 € | 4 000,95 € |
| 21 000 | 0,26445 € | 5 553,45 € |
| 30 000 | 0,26226 € | 7 867,80 € |
| Unit Price without VAT: | 0,28118 € |
|---|---|
| Unit Price with VAT: | 0,34023 € |

