
AT4077G | |
|---|---|
DigiKey Part Number | AT4077G-ND |
Manufacturer | |
Manufacturer Product Number | AT4077G |
Description | CAP TACTILE SQUARE BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square, Concave | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | JB Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm L x 10.00mm W x 1.80mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,52960 € | 13,24 € |
| 50 | 0,51380 € | 25,69 € |
| 100 | 0,49870 € | 49,87 € |
| 250 | 0,47944 € | 119,86 € |
| 500 | 0,46536 € | 232,68 € |
| 1 000 | 0,45168 € | 451,68 € |
| 5 000 | 0,42143 € | 2 107,15 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

