


AT407H | |
|---|---|
DigiKey Part Number | AT407H-ND |
Manufacturer | |
Manufacturer Product Number | AT407H |
Description | CAP PUSHBUTTON ROUND GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Gray Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MB2000 Series | |
Mounting Type | Screw On | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,53800 € | 15,38 € |
| 25 | 1,47840 € | 36,96 € |
| 50 | 1,43500 € | 71,75 € |
| 100 | 1,39280 € | 139,28 € |
| 250 | 1,33888 € | 334,72 € |
| 500 | 1,29950 € | 649,75 € |
| 1 000 | 1,26127 € | 1 261,27 € |
| 5 000 | 1,17673 € | 5 883,65 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,05700 € |

