
AT4148H | |
|---|---|
DigiKey Part Number | 360-3411-ND |
Manufacturer | |
Manufacturer Product Number | AT4148H |
Description | CAP ROCKER RECTANGULAR GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | M, M2 and P Series | |
Mounting Type | Snap Fit | |
Size | 13.49mm L x 9.27mm W x 7.70mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,45800 € | 14,58 € |
| 25 | 1,40160 € | 35,04 € |
| 50 | 1,36020 € | 68,01 € |
| 100 | 1,32030 € | 132,03 € |
| 250 | 1,26924 € | 317,31 € |
| 500 | 1,23190 € | 615,95 € |
| 1 000 | 1,19565 € | 1 195,65 € |
| 5 000 | 1,11551 € | 5 577,55 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

