M2012SS1W01/U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 1 107
Unit Price: 12,69000 €
Datasheet

Similar


C&K
In Stock: 1 227
Unit Price: 9,65000 €
Datasheet

Similar


C&K
In Stock: 1 351
Unit Price: 9,66000 €
Datasheet

Similar


C&K
In Stock: 12
Unit Price: 11,52000 €
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2012SS1W01/U

DigiKey Part Number
M2012SS1W01/U-ND
Manufacturer
Manufacturer Product Number
M2012SS1W01/U
Description
SWITCH TOGGLE SPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes