



S833/U | |
|---|---|
DigiKey Part Number | S833/U-ND |
Manufacturer | |
Manufacturer Product Number | S833/U |
Description | SWITCH TOGGLE 3PDT 30A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 30A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 22.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,64000 € | 52,64 € |
| 10 | 45,41000 € | 454,10 € |
| 25 | 42,80480 € | 1 070,12 € |
| 50 | 40,93020 € | 2 046,51 € |
| 100 | 39,13390 € | 3 913,39 € |
| Unit Price without VAT: | 52,64000 € |
|---|---|
| Unit Price with VAT: | 63,69440 € |






