


YB26RKW01 | |
|---|---|
DigiKey Part Number | YB26RKW01-ND |
Manufacturer | |
Manufacturer Product Number | YB26RKW01 |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | Voltage Reduction Lighting | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 € | 16,59 € |
| 10 | 14,32000 € | 143,20 € |
| 25 | 13,50120 € | 337,53 € |
| 50 | 12,91200 € | 645,60 € |
| 100 | 12,34770 € | 1 234,77 € |
| 250 | 11,63780 € | 2 909,45 € |
| 500 | 11,12696 € | 5 563,48 € |
| Unit Price without VAT: | 16,59000 € |
|---|---|
| Unit Price with VAT: | 20,07390 € |

