
08038FB-B3K-EA-00 | |
|---|---|
DigiKey Part Number | 12-08038FB-B3K-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 08038FB-B3K-EA-00 |
Description | FAN 80MM X 38MM 230VAC TERMINAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 28.0 CFM (0.784m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 28.0 CFM (0.784m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 40.0dB | |
Power (Watts) | 7.50W | |
RPM | 2750 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,72000 € | 15,72 € |
| 10 | 12,68500 € | 126,85 € |
| 40 | 11,00875 € | 440,35 € |
| 80 | 10,23725 € | 818,98 € |
| 120 | 9,80925 € | 1 177,11 € |
| 280 | 9,71404 € | 2 719,93 € |
| Unit Price without VAT: | 15,72000 € |
|---|---|
| Unit Price with VAT: | 19,02120 € |













