Parametric Equivalent
Parametric Equivalent

11938FB-B3M-EP-00 | |
|---|---|
DigiKey Part Number | 11938FB-B3M-EP-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938FB-B3M-EP-00 |
Description | FAN 230VAC 119X38MM TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 90.0 CFM (2.52m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 90.0 CFM (2.52m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 39.0dB | |
Power (Watts) | 12.00W | |
RPM | 2650 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,10850 € | 282,17 € |
| Unit Price without VAT: | 14,10850 € |
|---|---|
| Unit Price with VAT: | 17,07129 € |

