
11938SB-B0N-JP-00 | |
|---|---|
DigiKey Part Number | 12-11938SB-B0N-JP-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938SB-B0N-JP-00 |
Description | FAN 200VAC 119X38MM WR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 119mm L x 119mm H Ball 107.1 CFM (3.00m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 200VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 107.1 CFM (3.00m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 44.0dB | |
Power (Watts) | 15.50W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 149°F (-10 ~ 65°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 61,17850 € | 1 223,57 € |
| Unit Price without VAT: | 61,17850 € |
|---|---|
| Unit Price with VAT: | 74,02599 € |

