Parametric Equivalent

15025PA-48L-AA-C0 | |
|---|---|
DigiKey Part Number | 12-15025PA-48L-AA-C0-ND |
Manufacturer | |
Manufacturer Product Number | 15025PA-48L-AA-C0 |
Description | FAN AXL 172.7X25.4MM 48VDC TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 201.0 CFM (5.63m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172.7mm L x 150mm H | |
Width | 25.40mm | |
Air Flow | 201.0 CFM (5.63m³/min) | |
Static Pressure | 0.410 in H2O (102.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 59.0dB | |
Power (Watts) | 17.8 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.370A | |
Voltage Range | 25 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 48,11300 € | 1 443,39 € |
| Unit Price without VAT: | 48,11300 € |
|---|---|
| Unit Price with VAT: | 58,21673 € |

