
15050VE-24S-G6D-2 | |
|---|---|
DigiKey Part Number | 12-15050VE-24S-G6D-2-ND |
Manufacturer | |
Manufacturer Product Number | 15050VE-24S-G6D-2 |
Description | FAN 24VDC 150X50MM IP68 PWM/TACH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 452.0 CFM (12.80m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172.7mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 452.0 CFM (12.80m³/min) | |
Static Pressure | 3.236 in H2O (806.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 73.5dB(A) | |
Power (Watts) | 96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 4.00A | |
Voltage Range | 16 ~ 27.6V | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 59,16633 € | 3 549,98 € |
| Unit Price without VAT: | 59,16633 € |
|---|---|
| Unit Price with VAT: | 71,59126 € |

