
2410RL-04W-B79-C00 | |
|---|---|
DigiKey Part Number | P13404-ND |
Manufacturer | |
Manufacturer Product Number | 2410RL-04W-B79-C00 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 28.5 CFM (0.798m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 38.0dB |
Mfr | Power (Watts) 3.24 W |
Series | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, UL, VDE |
Width 25.00mm | Weight 0.143 lb (64.86 g) |
Air Flow 28.5 CFM (0.798m³/min) | Current Rating (Amps) 0.270A |
Static Pressure 0.277 in H2O (69.1 Pa) | Voltage Range 6 ~ 13.8VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
Features Locked Rotor Sensor | Lifetime @ Temp. 40000 Hrs @ 25°C |



