Similar
Similar

BG0702-B04-400-0 | |
|---|---|
DigiKey Part Number | P13484-ND |
Manufacturer | |
Manufacturer Product Number | BG0702-B04-400-0 |
Description | FAN BLOWER 75.7X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 8.5 CFM (0.238m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 25.00mm | |
Air Flow | 8.5 CFM (0.238m³/min) | |
Static Pressure | 0.497 in H2O (124.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 41.0dB | |
Power (Watts) | 2.28 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL | |
Weight | 0.198 lb (89.81 g) | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 25°C |



