BG0702-B045-00L-00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 128
Unit Price: 15,21000 €
Datasheet

Similar


NMB Technologies Corporation
In Stock: 832
Unit Price: 15,21000 €
Datasheet

Similar


Orion Fans
In Stock: 20
Unit Price: 21,76000 €
Datasheet
Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 9.5 CFM (0.266m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG0702-B045-00L-00

DigiKey Part Number
12-BG0702-B045-00L-00-ND
Manufacturer
Manufacturer Product Number
BG0702-B045-00L-00
Description
FAN BLOWER 75.7X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 9.5 CFM (0.266m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Width
25.00mm
Air Flow
9.5 CFM (0.266m³/min)
Static Pressure
0.614 in H2O (153.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
43.0dB
Power (Watts)
3 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL
Weight
0.198 lb (89.81 g)
Current Rating (Amps)
0.250A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes