Fan Blower 12VDC Rectangular/Rounded - 44mm L x 45mm H Ball 3.0 CFM (0.084m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM4515-04W-B40-L00

DigiKey Part Number
BM4515-04W-B40-L00-ND
Manufacturer
Manufacturer Product Number
BM4515-04W-B40-L00
Description
FAN BLOWER 44X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 44mm L x 45mm H Ball 3.0 CFM (0.084m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 44mm L x 45mm H
Width
15.00mm
Air Flow
3.0 CFM (0.084m³/min)
Static Pressure
0.642 in H2O (159.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
39.0dB
Power (Watts)
1.68 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.055 lb (24.95 g)
Current Rating (Amps)
0.140A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.