



858-D04-10SRSS4 | |
|---|---|
DigiKey Part Number | 37-858-D04-10SRSS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-D04-10SRSS4 |
Description | M12 4P D-CODE MALE SS SHELL, SS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.394" (10.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 € | 14,91 € |
| 10 | 12,67200 € | 126,72 € |
| 25 | 11,87880 € | 296,97 € |
| 75 | 10,99280 € | 824,46 € |
| 150 | 10,46853 € | 1 570,28 € |
| 300 | 9,96933 € | 2 990,80 € |
| 525 | 9,58383 € | 5 031,51 € |
| Unit Price without VAT: | 14,91000 € |
|---|---|
| Unit Price with VAT: | 18,04110 € |

