8 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862-008-213R001

DigiKey Part Number
37-862-008-213R001TR-ND - Tape & Reel (TR)
37-862-008-213R001CT-ND - Cut Tape (CT)
37-862-008-213R001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
862-008-213R001
Description
IP67 FEMALE M12 TWO-PIECE CONNEC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA9T), Nylon 9T
Shell Finish
-
Contact Finish - Mating
Gold
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Ground, Insert Only, Requires Shell
Shielding
Voltage Rating
30V
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,84000 €10,84 €
109,21400 €92,14 €
258,63600 €215,90 €
508,22380 €411,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1007,83130 €783,13 €
2007,45765 €1 491,53 €
3007,24750 €2 174,25 €
5006,99124 €3 495,62 €
7006,82740 €4 779,18 €
1 0006,65794 €6 657,94 €
Manufacturers Standard Package
Unit Price without VAT:10,84000 €
Unit Price with VAT:13,11640 €