NRF52-PREVIEW-DK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nordic Semiconductor ASA
In Stock: 537
Unit Price: 31,72000 €
Datasheet
nRF52832 nRF52 ANT, Bluetooth® 5.x (BLE), NFC Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52-PREVIEW-DK

DigiKey Part Number
4823-NRF52-PREVIEW-DK-ND
Manufacturer
Manufacturer Product Number
NRF52-PREVIEW-DK
Description
EVAL BOARD FOR NRF52832
Customer Reference
Detailed Description
nRF52832 nRF52 ANT, Bluetooth® 5.x (BLE), NFC Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nordic Semiconductor ASA
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Transceiver; ANT, Bluetooth® 5.x (BLE), NFC
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
nRF52832
Note
-
RF Type
ANT, Bluetooth® 5.x (BLE), NFC
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes