
PT40-300psia-2-5-2-3 | |
|---|---|
DigiKey Part Number | 4681-PT40-300psia-2-5-2-3-ND |
Manufacturer | |
Manufacturer Product Number | PT40-300psia-2-5-2-3 |
Description | High Accuracy Fixed Range Pressu |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 300PSI (0kPa ~ 2068.43kPa) Absolute Male - 1/4" (6.35mm) NPT 0 V ~ 10 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Absolute | |
Operating Pressure | 0PSI ~ 300PSI (0kPa ~ 2068.43kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 10 V | |
Accuracy | ±0.125% | |
Voltage - Supply | 14V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Bayonet, 6 Pin | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,36000 € | 529,36 € |
| Unit Price without VAT: | 529,36000 € |
|---|---|
| Unit Price with VAT: | 640,52560 € |



