
NSD1026V-DSPR | |
|---|---|
DigiKey Part Number | 5380-NSD1026V-DSPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSD1026V-DSPR |
Description | 2-CHANNEL LOW SIDE GATE DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.6V ~ 26V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,21132 € | 528,30 € |
| 5 000 | 0,20550 € | 1 027,50 € |
| 7 500 | 0,20259 € | 1 519,42 € |
| 12 500 | 0,19937 € | 2 492,12 € |
| 17 500 | 0,19748 € | 3 455,90 € |
| 25 000 | 0,19567 € | 4 891,75 € |
| Unit Price without VAT: | 0,21132 € |
|---|---|
| Unit Price with VAT: | 0,25570 € |

