74AHCT1G32GW,125 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 27 334
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04145 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 785
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 7 991
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 41 075
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 000
Unit Price: 0,14630 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 257 342
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 580
Unit Price: 0,40000 €
Datasheet
OR Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Gate IC 1 Channel 5-TSSOP
SOT 353

74AHCT1G32GW,125

DigiKey Part Number
568-74AHCT1G32GW,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G32GW,125
Description
IC GATE OR 1CH 2-INP 5-TSSOP
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G32GW,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes