74LVT16244BEV,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 965
Unit Price: 1,76000 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16244BEV,118

DigiKey Part Number
74LVT16244BEV,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT16244BEV,118
Description
IC BUFF NON-INVERT 3.6V 56-VFBGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-VFBGA (4.5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types