
BGU7051,118 | |
|---|---|
DigiKey Part Number | 568-8378-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGU7051,118 |
Description | IC AMP GPS 500MHZ-1.5GHZ 10HVSON |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 1.5GHz 10-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BGU7051,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 500MHz ~ 1.5GHz | |
P1dB | 16.5dB | |
Gain | 21dB | |
Noise Figure | 0.65dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 65mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-HVSON (3x3) | |
Base Product Number |

