BGU8010,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 9 975
Unit Price: 0,62000 €
Datasheet
RF Amplifier IC GPS/GNSS 1.559GHz ~ 1.61GHz 6-XSON, SOT1230 (1.1x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGU8010,115

DigiKey Part Number
BGU8010115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGU8010,115
Description
IC AMP GPS 1.559-1.61GHZ 6XSON
Customer Reference
Detailed Description
RF Amplifier IC GPS/GNSS 1.559GHz ~ 1.61GHz 6-XSON, SOT1230 (1.1x0.9)
Datasheet
 Datasheet
EDA/CAD Models
BGU8010,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.559GHz ~ 1.61GHz
P1dB
-9dBm
Gain
16.1dB
Noise Figure
0.85dB
RF Type
GPS/GNSS
Voltage - Supply
1.5V ~ 3.1V
Current - Supply
5mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1230 (1.1x0.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes