
BGU8103UKAZ | |
|---|---|
DigiKey Part Number | BGU8103UKAZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGU8103UKAZ |
Description | IC AMP 1.559GHZ-1.61GHZ 6WLCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.559GHz ~ 1.61GHz 6-WLCSP (0.69x0.44) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.559GHz ~ 1.61GHz | |
P1dB | - | |
Gain | 18.5dB | |
Noise Figure | 0.8dB | |
RF Type | - | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 2.5mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.69x0.44) | |
Base Product Number |

