Similar

JN5148/J01,515 | |
|---|---|
DigiKey Part Number | 568-8398-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5148/J01,515 |
Description | IC RF TXRX+MCU 802.15.4 56HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 667kbps | |
Power - Output | 2.75dBm | |
Sensitivity | -96.5dBm | |
Memory Size | 128kB ROM, 128kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 17.5mA | |
Current - Transmitting | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |


