CPU32 M683xx Microcontroller IC 32-Bit 20MHz ROMless 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68332ACAG20

DigiKey Part Number
MC68332ACAG20-ND
Manufacturer
Manufacturer Product Number
MC68332ACAG20
Description
IC MCU 32BIT ROMLESS 144LQFP
Customer Reference
Detailed Description
CPU32 M683xx Microcontroller IC 32-Bit 20MHz ROMless 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
CPU32
Core Size
32-Bit
Speed
20MHz
Connectivity
EBI/EMI, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
15
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026-07-30
All prices are in EUR
Tray
QuantityUnit PriceExt Price
30031,94283 €9 582,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,94283 €
Unit Price with VAT:38,65082 €