Image for MFS2325BMMA0EP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS2325BMMA0EP

DigiKey Part Number
568-MFS2325BMMA0EP-ND
Manufacturer
Manufacturer Product Number
MFS2325BMMA0EP
Description
MFS2325BMMA0EP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC 48-HVQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MFS2325BMMA0EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Applications
System Basis Chip
Current - Supply
-
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 120°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2603,17273 €824,91 €
Manufacturers Standard Package
Unit Price without VAT:3,17273 €
Unit Price with VAT:3,83900 €