
MPC8377EWLANB | |
|---|---|
DigiKey Part Number | MPC8377EWLANB-ND |
Manufacturer | |
Manufacturer Product Number | MPC8377EWLANB |
Description | ACCESS POINT/ROUTER MPC8377 |
Customer Reference | |
Detailed Description | Router USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |

