
FXPQ3115BVST1 | |
|---|---|
DigiKey Part Number | 497-FXPQ3115BVST1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXPQ3115BVST1 |
Description | IC PRESSURE SENSOR I2C 8-TSON |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 15.95PSI (20kPa ~ 110kPa) Absolute 7 b 8-TLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 15.95PSI (20kPa ~ 110kPa) | |
Output Type | I2C | |
Output | 7 b | |
Accuracy | ±0.11PSI (±0.75kPa) | |
Voltage - Supply | 1.95V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TLGA | |
Supplier Device Package | 8-LGA (3x5) |

