
NT2H1611G0DUFZ | |
|---|---|
DigiKey Part Number | 568-NT2H1611G0DUFZ-ND |
Manufacturer | |
Manufacturer Product Number | NT2H1611G0DUFZ |
Description | NFC FORUM TYPE 2 TAG COMPLIANT I |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, NFC Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer |

