
PCA2002TK/1,118 | |
|---|---|
DigiKey Part Number | PCA2002TK/1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA2002TK/1,118 |
Description | IC WATCH CIRCUIT 10-HVSON |
Customer Reference | |
Detailed Description | Watch Circuit 10-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Watch Circuit | |
Applications | Wrist Watches | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-HVSON (3x3) | |
Base Product Number |

