PMBF4393,215 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 456
Unit Price: 0,38000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2 002
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 100
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 2 971
Unit Price: 0,38000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,22823 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 6 526
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 7 524
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 49 009
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 62 722
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 9 986
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 16 391
Unit Price: 0,73000 €
Datasheet

Similar


Linear Integrated Systems, Inc.
In Stock: 492
Unit Price: 3,71000 €
Datasheet
JFET N-Channel 40 V 250 mW Surface Mount SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBF4393,215

DigiKey Part Number
568-5032-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMBF4393,215
Description
JFET N-CH 40V SOT23
Customer Reference
Detailed Description
JFET N-Channel 40 V 250 mW Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
EDA/CAD Models
PMBF4393,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 20 V
Voltage - Cutoff (VGS off) @ Id
500 mV @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
14pF @ 20V
Resistance - RDS(On)
100 Ohms
Power - Max
250 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes