


PS32V234CMN1AVUB | |
|---|---|
DigiKey Part Number | 568-13524-ND |
Manufacturer | |
Manufacturer Product Number | PS32V234CMN1AVUB |
Description | IC MPU 1.0GHZ/133MHZ 621FCPBGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M4 Microprocessor IC - 4 Core, 64-Bit/1 Core, 32-Bit 1.0GHz, 133MHz 621-FCPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4 | |
Number of Cores/Bus Width | 4 Core, 64-Bit/1 Core, 32-Bit | |
Speed | 1.0GHz, 133MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR2, DDR3, DDR3L | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | APEX2-CL, DCU (2D-ACE), ISP, MIPICSI2, VIU | |
Ethernet | 1Gbps | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.0V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | AES, ARM TZ, Boot, CSE, OCOTP_CTRL, System JTAG | |
Mounting Type | Surface Mount | |
Package / Case | 621-FBGA, FCBGA | |
Supplier Device Package | 621-FCPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 64,78800 € | 3 239,40 € |
| Unit Price without VAT: | 64,78800 € |
|---|---|
| Unit Price with VAT: | 78,39348 € |

